10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22205C106KAZ2A

DigiKey Part Number
478-KGF55CR71H106KVTR-ND - Tape & Reel (TR)
478-KGF55CR71H106KVCT-ND - Cut Tape (CT)
478-KGF55CR71H106KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22205C106KAZ2A
Description
CAP CER 10UF 50V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
22205C106KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,716
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.38000€2.38
10€1.48200€14.82
50€1.34980€67.49
100€1.25910€125.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.10566€552.83
1,000€1.06981€1,069.81
1,500€1.03437€1,551.56
2,500€1.00799€2,519.97
3,500€0.99257€3,473.99
5,000€0.97772€4,888.60
Manufacturers Standard Package
Unit Price without VAT:€2.38000
Unit Price with VAT:€2.92740