2220PC105KAT9A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 6,006
Unit Price: €1.94000
Datasheet

Direct


Murata Electronics
In Stock: 7,196
Unit Price: €0.92000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.58028
Datasheet

Similar


TDK
In Stock: 14,489
Unit Price: €0.97000
Datasheet

Similar


TDK
In Stock: 826
Unit Price: €1.30000
Datasheet

Similar


Chemi-Con
In Stock: 800
Unit Price: €2.81000
Datasheet
1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220PC105KAT9A

DigiKey Part Number
2220PC105KAT9A-ND
Manufacturer
Manufacturer Product Number
2220PC105KAT9A
Description
CAP CER 1UF 250V X7R 2220
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220PC105KAT9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.