
AEA1010151M050R | |
|---|---|
DigiKey Part Number | 478-AEA1010151M050RTR-ND - Tape & Reel (TR) 478-AEA1010151M050RCT-ND - Cut Tape (CT) 478-AEA1010151M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1010151M050R |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 268 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.77300 | €7.73 |
| 50 | €0.66960 | €33.48 |
| 100 | €0.57940 | €57.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.43480 | €217.40 |
| 1,000 | €0.40428 | €404.28 |
| 1,500 | €0.38888 | €583.32 |
| 2,500 | €0.37171 | €929.27 |
| 3,500 | €0.36162 | €1,265.67 |
| 5,000 | €0.35187 | €1,759.35 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.20540 |

