26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
CX2520(DB,SB) Series

CX2520DB26000D0FLJCC

DigiKey Part Number
478-CX2520DB26000D0FLJCCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX2520DB26000D0FLJCC
Description
CRYSTAL 26.0000MHZ 8PF SMD
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2520DB26000D0FLJCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.