27 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
CX2520(DB,SB) Series

CX2520DB27000D0FLJC1

DigiKey Part Number
478-CX2520DB27000D0FLJC1TR-ND - Tape & Reel (TR)
478-CX2520DB27000D0FLJC1CT-ND - Cut Tape (CT)
478-CX2520DB27000D0FLJC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2520DB27000D0FLJC1
Description
CRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.51300€5.13
25€0.48520€12.13
50€0.46500€23.25
100€0.44580€44.58
250€0.42156€105.39
500€0.40414€202.07
1,000€0.38741€387.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.36233€1,086.99
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.72570