
CX3225GB12288P0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB12288P0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB12288P0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB12288P0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB12288P0HPQCC |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 250 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB12288P0HPQCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 250 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.56700 | €5.67 |
| 25 | €0.53640 | €13.41 |
| 50 | €0.51420 | €25.71 |
| 100 | €0.49300 | €49.30 |
| 250 | €0.46624 | €116.56 |
| 500 | €0.44694 | €223.47 |
| 1,000 | €0.42846 | €428.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.40072 | €1,202.16 |
| 6,000 | €0.38416 | €2,304.96 |
| 9,000 | €0.37480 | €3,373.20 |
| 15,000 | €0.36334 | €5,450.10 |
| 21,000 | €0.35599 | €7,475.79 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79950 |

