
CX3225GB36000P0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB36000P0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB36000P0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB36000P0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB36000P0HPQCC |
Description | CRYSTAL 36.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 36 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB36000P0HPQCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 36 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.54900 | €5.49 |
| 25 | €0.51960 | €12.99 |
| 50 | €0.49800 | €24.90 |
| 100 | €0.47740 | €47.74 |
| 250 | €0.45140 | €112.85 |
| 500 | €0.43272 | €216.36 |
| 1,000 | €0.41484 | €414.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.38798 | €1,163.94 |
| 6,000 | €0.37195 | €2,231.70 |
| 9,000 | €0.36288 | €3,265.92 |
| 15,000 | €0.35178 | €5,276.70 |
| 21,000 | €0.34466 | €7,237.86 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.77490 |

