38.4 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB38400D0FPLCC

DigiKey Part Number
478-CX3225SB38400D0FPLCCTR-ND - Tape & Reel (TR)
478-CX3225SB38400D0FPLCCCT-ND - Cut Tape (CT)
478-CX3225SB38400D0FPLCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB38400D0FPLCC
Description
CRYSTAL 38.4000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225SB38400D0FPLCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.56700€5.67
25€0.53640€13.41
50€0.51420€25.71
100€0.49300€49.30
250€0.46624€116.56
500€0.44694€223.47
1,000€0.42846€428.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.40072€1,202.16
6,000€0.38416€2,304.96
9,000€0.37480€3,373.20
15,000€0.36334€5,450.10
21,000€0.35599€7,475.79
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.79950