
CX5032GB10000H0PESZZ | |
|---|---|
DigiKey Part Number | 478-CX5032GB10000H0PESZZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX5032GB10000H0PESZZ |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 12pF 200 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX5032GB10000H0PESZZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |

