
HP0805H2700ASTR | |
|---|---|
DigiKey Part Number | 478-HP0805H2700ASTR-ND - Tape & Reel (TR) 478-HP0805H2700ASTRCT-ND - Cut Tape (CT) 478-HP0805H2700ASTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP0805H2700ASTR |
Description | RF FILTER HIGH PASS 2.7GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth -1.1dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.7GHz Center | |
Bandwidth | - | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | -1.1dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.080" L x 0.061" W (2.03mm x 1.55mm) | |
Height (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.66000 | €4.66 |
| 10 | €3.79500 | €37.95 |
| 25 | €3.50040 | €87.51 |
| 50 | €3.29240 | €164.62 |
| 100 | €3.09720 | €309.72 |
| 250 | €2.85664 | €714.16 |
| 500 | €2.83094 | €1,415.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €2.31286 | €6,938.58 |
| Unit Price without VAT: | €4.66000 |
|---|---|
| Unit Price with VAT: | €5.73180 |

