
KC2016K3.68640C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC2016K3.68640C1GE00TR-ND - Tape & Reel (TR) 478-KC2016K3.68640C1GE00CT-ND - Cut Tape (CT) 478-KC2016K3.68640C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2016K3.68640C1GE00 |
Description | XTAL OSC XO 3.6864MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.73399 | €1,467.98 |
| 4,000 | €0.70369 | €2,814.76 |
| 6,000 | €0.68656 | €4,119.36 |
| 10,000 | €0.66559 | €6,655.90 |
| Unit Price without VAT: | €0.73399 |
|---|---|
| Unit Price with VAT: | €0.90281 |

