Parametric Equivalent
Parametric Equivalent

KC2016K33.0000C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC2016K33.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC2016K33.0000C1GE00CT-ND - Cut Tape (CT) 478-KC2016K33.0000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2016K33.0000C1GE00 |
Description | XTAL OSC XO 33.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €1.03400 | €10.34 |
| 25 | €0.97720 | €24.43 |
| 50 | €0.93700 | €46.85 |
| 100 | €0.89820 | €89.82 |
| 250 | €0.84940 | €212.35 |
| 500 | €0.81428 | €407.14 |
| 1,000 | €0.78062 | €780.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.74838 | €1,496.76 |
| 4,000 | €0.71749 | €2,869.96 |
| 6,000 | €0.70002 | €4,200.12 |
| 10,000 | €0.67864 | €6,786.40 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.46370 |


