
KGM03AR51A104KN | |
|---|---|
DigiKey Part Number | 478-KGM03AR51A104KNTR-ND - Tape & Reel (TR) 478-KGM03AR51A104KNCT-ND - Cut Tape (CT) 478-KGM03AR51A104KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51A104KN |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51A104KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02800 | €0.28 |
| 50 | €0.01900 | €0.95 |
| 100 | €0.01610 | €1.61 |
| 500 | €0.01146 | €5.73 |
| 1,000 | €0.01003 | €10.03 |
| 2,500 | €0.00855 | €21.38 |
| 5,000 | €0.00765 | €38.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | €0.00568 | €284.00 |
| 100,000 | €0.00530 | €530.00 |
| 150,000 | €0.00511 | €766.50 |
| 250,000 | €0.00490 | €1,225.00 |
| 350,000 | €0.00477 | €1,669.50 |
| 500,000 | €0.00465 | €2,325.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |

