
RPF1012681M016K | |
|---|---|
DigiKey Part Number | 478-RPF1012681M016KCT-ND - Cut Tape (CT) 478-RPF1012681M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF1012681M016K |
Description | CAP ALUM POLY 680UF 20% 16V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 13mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.60400 | €6.04 |
| 50 | €0.45940 | €22.97 |
| 100 | €0.41370 | €41.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.32497 | €194.98 |
| 1,200 | €0.30149 | €361.79 |
| 1,800 | €0.28964 | €521.35 |
| 3,000 | €0.27644 | €829.32 |
| 4,200 | €0.26868 | €1,128.46 |
| 6,000 | €0.26118 | €1,567.08 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.16850 |

