
SV04JA820JAR | |
|---|---|
DigiKey Part Number | 478-4044-ND |
Manufacturer | |
Manufacturer Product Number | SV04JA820JAR |
Description | CAP CER 82PF 4KV NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SV04JA820JAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.449" L x 0.200" W (11.40mm x 5.08mm) | |
Height - Seated (Max) | 0.220" (5.59mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.300" (7.62mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.37000 | €14.37 |
| 10 | €11.26400 | €112.64 |
| 50 | €9.96980 | €498.49 |
| 200 | €8.75730 | €1,751.46 |
| 600 | €8.54700 | €5,128.20 |
| Unit Price without VAT: | €14.37000 |
|---|---|
| Unit Price with VAT: | €17.67510 |

