
SV15JA102JAR | |
|---|---|
DigiKey Part Number | 478-6829-ND |
Manufacturer | |
Manufacturer Product Number | SV15JA102JAR |
Description | CAP CER 1000PF 4KV NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.37000 | €18.37 |
| 10 | €14.63100 | €146.31 |
| 50 | €13.13340 | €656.67 |
| 200 | €12.28755 | €2,457.51 |
| 600 | €11.81515 | €7,089.09 |
| Unit Price without VAT: | €18.37000 |
|---|---|
| Unit Price with VAT: | €22.59510 |

