
TCTPL1C106M8R | |
|---|---|
cms-digikey-product-number | 478-TCTPL1C106M8RTR-ND - Tape & Reel (TR) 478-TCTPL1C106M8RCT-ND - Cut Tape (CT) 478-TCTPL1C106M8RDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | TCTPL1C106M8R |
cms-description | CAP TANT 10UF 20% 16V 0805 |
cms-standard-lead-time | 48 Weeks |
cms-customer-reference | |
cms-detailed-description | 10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | TCTPL1C106M8R Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | PL | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.44300 | €4.43 |
| 50 | €0.34040 | €17.02 |
| 100 | €0.30890 | €30.89 |
| 500 | €0.25554 | €127.77 |
| 1,000 | €0.23905 | €239.05 |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 3,000 | €0.21867 | €656.01 |
| 6,000 | €0.20870 | €1,252.20 |
| 9,000 | €0.20371 | €1,833.39 |
| 15,000 | €0.19817 | €2,972.55 |
| 21,000 | €0.19493 | €4,093.53 |
| 30,000 | €0.19182 | €5,754.60 |
| 36,000 | €0.19035 | €6,852.60 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.87330 |

