TPSE227K010S0150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 932
Unit Price: €1.05000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €3.82560
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: €0.63695
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.65800
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.65126
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.65126
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.59426
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €1.02944
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.65126
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.56219
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.59426
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.59426
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.59426
Datasheet

Direct


KEMET
In Stock: 500
Unit Price: €2.24000
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSE227K010S0150

DigiKey Part Number
478-TPSE227K010S0150TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE227K010S0150
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500€0.71741€1,076.12
Manufacturers Standard Package
Unit Price without VAT:€0.71741
Unit Price with VAT:€0.88241