
U3A00015-1M | |
|---|---|
DigiKey Part Number | 5073-U3A00015-1M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00015-1M |
Description | CAUSB 3.0 A/A HI-FLEX 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.96000 | €38.96 |
| 10 | €33.11300 | €331.13 |
| 25 | €31.04040 | €776.01 |
| 50 | €29.55980 | €1,477.99 |
| 100 | €28.15040 | €2,815.04 |
| 250 | €26.39040 | €6,597.60 |
| Unit Price without VAT: | €38.96000 |
|---|---|
| Unit Price with VAT: | €47.92080 |

