
221616 | |
|---|---|
DigiKey Part Number | 2181-221616-ND 2181-221616-DS-ND |
Manufacturer | |
Manufacturer Product Number | 221616 |
Description | CABLE 16 COND 16 AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.622" (15.80mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.60000 | €7.60 |
| 5 | €6.78200 | €33.91 |
| 10 | €6.45700 | €64.57 |
| 25 | €6.04720 | €151.18 |
| 50 | €5.75220 | €287.61 |
| 100 | €5.46940 | €546.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €3.92640 | €3,926.40 |
| Unit Price without VAT: | €7.60000 |
|---|---|
| Unit Price with VAT: | €9.34800 |

