16 AWG Hook-Up Wire 30/0.0102" Red 500V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3013234

DigiKey Part Number
5614-3013234-ND
Manufacturer
Manufacturer Product Number
3013234
Description
OLFLEX HEAT 1565 SC 1X1,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 30/0.0102" Red 500V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
30/0.0102"
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.130" (3.30mm)
Part Status
Active
Voltage
500V
Cable Type
Operating Temperature
-195°C ~ 400°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
100€15.15410€1,515.41
200€14.39170€2,878.34
300€13.95997€4,187.99
500€13.43044€6,715.22
Manufacturers Standard Package
Unit Price without VAT:€15.15410
Unit Price with VAT:€18.63954