LC4128V-5TN144C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: €27.96950
Datasheet
144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4128V-5TN144C

DigiKey Part Number
220-1683-ND
Manufacturer
Manufacturer Product Number
LC4128V-5TN144C
Description
IC CPLD 128MC 5NS 144TQFP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4128V-5TN144C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
8
Number of Macrocells
128
Number of I/O
96
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
300€27.96950€8,390.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€27.96950
Unit Price with VAT:€34.40249