
LCMXO3LF-9400E-6BG256I | |
|---|---|
DigiKey Part Number | 220-2168-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-9400E-6BG256I |
Description | IC FPGA 206 I/O 256CABGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 206 442368 9400 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1175 | |
Number of Logic Elements/Cells | 9400 | |
Total RAM Bits | 442368 | |
Number of I/O | 206 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.52000 | €25.52 |
| 25 | €22.24640 | €556.16 |
| 100 | €20.56830 | €2,056.83 |
| Unit Price without VAT: | €25.52000 |
|---|---|
| Unit Price with VAT: | €31.38960 |


