
M4A5-96/48-10VNC | |
|---|---|
DigiKey Part Number | 220-1853-ND |
Manufacturer | |
Manufacturer Product Number | M4A5-96/48-10VNC |
Description | IC CPLD 96MC 10NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Macrocells | 96 | |
Number of I/O | 48 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.63000 | €22.63 |
| 25 | €19.66480 | €491.62 |
| 100 | €18.24470 | €1,824.47 |
| Unit Price without VAT: | €22.63000 |
|---|---|
| Unit Price with VAT: | €27.83490 |



