
C19761_STRADA-2X2R-T2 | |
|---|---|
DigiKey Part Number | 711-C19761_STRADA-2X2R-T2-ND |
Manufacturer | |
Manufacturer Product Number | C19761_STRADA-2X2R-T2 |
Description | REFLECTORRECTANG4 POS50.0MM (D)1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector Asymmetrical Square, 50mm Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Square, 50mm | |
Optical Pattern | Asymmetrical | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Philips, Seoul, Tridonic | |
Viewing Angle | - | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | €1.69865 | €856.12 |
| Unit Price without VAT: | €1.69865 |
|---|---|
| Unit Price with VAT: | €2.08934 |

