
7MXLM11GT-179 | |
|---|---|
DigiKey Part Number | 2868-7MXLM11GT-179-ND |
Manufacturer | |
Manufacturer Product Number | 7MXLM11GT-179 |
Description | MCX PLUG RIGHT ANGLE 75 OHM |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-179 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 End Cap, 1 Insulator, 1 Ferrule | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.63000 | €6.63 |
| 10 | €5.71400 | €57.14 |
| 50 | €4.76780 | €238.39 |
| 100 | €4.14810 | €414.81 |
| 500 | €3.39076 | €1,695.38 |
| 1,000 | €2.90883 | €2,908.83 |
| Unit Price without VAT: | €6.63000 |
|---|---|
| Unit Price with VAT: | €8.15490 |

