
CE-NCS-0-610-660-0.8 | |
|---|---|
DigiKey Part Number | 3856-CE-NCS-0-610-660-0.8-ND |
Manufacturer | |
Manufacturer Product Number | CE-NCS-0-610-660-0.8 |
Description | 0.8mm (0.32") thick Silicone/Nic |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Silicone Elastomer Ni/Gr X 24.016" (610.00mm) X 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Shape Sheet |
Manufacturer LIMITLESS SHIELDING LIMITED | Length 24.016" (610.00mm) |
Packaging Sheet | Thickness - Overall 0.031" (0.80mm) |
Part Status Active | Material Silicone Elastomer Ni/Gr |
Type Shielding Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €199.00000 | €199.00 |
| 10 | €186.82500 | €1,868.25 |
| 25 | €185.84760 | €4,646.19 |
| 100 | €185.61820 | €18,561.82 |
| Unit Price without VAT: | €199.00000 |
|---|---|
| Unit Price with VAT: | €244.77000 |

