Circuit Breaker 50A AC 12 V DC Automatic Reset Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 50A AC 12 V DC Automatic Reset Chassis Mount
Circuit Breaker Basics - Another Teaching Moment

30055-50

DigiKey Part Number
F8611-ND
Manufacturer
Manufacturer Product Number
30055-50
Description
CIR BRKR 50A 12V MET BRK HWD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker 50A AC 12 V DC Automatic Reset Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
-
Current Rating (Amps)
50A
Voltage Rating - DC
12 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€15.68000€15.68
5€13.01000€65.05
10€12.00500€120.05
50€9.94900€497.45
100€9.17070€917.07
300€8.05170€2,415.51
500€7.57496€3,787.48
1,000€7.23012€7,230.12
Manufacturers Standard Package
Unit Price without VAT:€15.68000
Unit Price with VAT:€19.28640