
FLSR005.T | |
|---|---|
DigiKey Part Number | 5666-FLSR005.T-ND |
Manufacturer | |
Manufacturer Product Number | FLSR005.T |
Description | FUSE CARTRIDGE 5A 600VAC/300VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.36000 | €25.36 |
| 5 | €21.04200 | €105.21 |
| 10 | €19.41300 | €194.13 |
| 50 | €16.08340 | €804.17 |
| 100 | €14.82170 | €1,482.17 |
| 250 | €13.29312 | €3,323.28 |
| 500 | €12.23300 | €6,116.50 |
| Unit Price without VAT: | €25.36000 |
|---|---|
| Unit Price with VAT: | €31.19280 |

