7.5 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MIN07.5HXGLO

DigiKey Part Number
0MIN07.5HXGLO-ND
Manufacturer
Manufacturer Product Number
0MIN07.5HXGLO
Description
FUSE AUTO 7.5A 32VAC/VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
SAE, UL
Operating Temperature
-
Color
Brown
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Factory Stock: 1,400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.19000€2.19
5€1.82000€9.10
10€1.67900€16.79
50€1.39300€69.65
100€1.28500€128.50
300€1.13003€339.01
500€1.06414€532.07
1,000€0.98041€980.41
5,000€0.93407€4,670.35
Manufacturers Standard Package
Unit Price without VAT:€2.19000
Unit Price with VAT:€2.69370