



1206L175SLYR | |
|---|---|
DigiKey Part Number | F5783TR-ND - Tape & Reel (TR) F5783CT-ND - Cut Tape (CT) F5783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L175SLYR |
Description | PTC RESET FUSE 6V 1.75A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L175SLYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 50 A | |
Time to Trip | 400 ms | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 5 | €1.40800 | €7.04 |
| 10 | €1.29900 | €12.99 |
| 50 | €1.07720 | €53.86 |
| 100 | €0.99390 | €99.39 |
| 250 | €0.89308 | €223.27 |
| 500 | €0.82338 | €411.69 |
| 1,000 | €0.76765 | €767.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.62716 | €2,508.64 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.09100 |










