
24512-10-BX | |
|---|---|
DigiKey Part Number | 18-24512-10-BX-ND |
Manufacturer | |
Manufacturer Product Number | 24512-10-BX |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 14VDC - Max | |
Coil Current | 750 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 59°C | |
Contact Material | Silver (Ag) | |
Relay Type | ||
Coil Resistance | 16 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.49000 | €43.49 |
| 10 | €38.73300 | €387.33 |
| 30 | €36.64567 | €1,099.37 |
| 50 | €35.71320 | €1,785.66 |
| 100 | €34.48470 | €3,448.47 |
| 250 | €32.92464 | €8,231.16 |
| Unit Price without VAT: | €43.49000 |
|---|---|
| Unit Price with VAT: | €53.49270 |

