
24612-G10-BX | |
|---|---|
DigiKey Part Number | 18-24612-G10-BX-ND |
Manufacturer | |
Manufacturer Product Number | 24612-G10-BX |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24612-G10-BX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 14VDC - Max | |
Coil Current | 645.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 59°C | |
Contact Material | Silver (Ag) | |
Relay Type | ||
Coil Resistance | 18.6 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.40000 | €43.40 |
| 10 | €38.65000 | €386.50 |
| 30 | €36.56700 | €1,097.01 |
| 50 | €35.63600 | €1,781.80 |
| 100 | €34.41030 | €3,441.03 |
| 250 | €32.85356 | €8,213.39 |
| Unit Price without VAT: | €43.40000 |
|---|---|
| Unit Price with VAT: | €53.38200 |

