
B61089QDR | |
|---|---|
DigiKey Part Number | F9946TR-ND - Tape & Reel (TR) F9946CT-ND - Cut Tape (CT) F9946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B61089QDR |
Description | THYRISTOR 170V 170A 8-SOIC |
Customer Reference | |
Detailed Description | 170V Off-State 170 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Breakover | 115V | |
Voltage - Off State | 170V | |
Current - Peak Pulse (8/20µs) | 170 A | |
Current - Peak Pulse (10/1000µs) | 35 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 4 | |
Capacitance | 100pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.53119 | €1,327.98 |
| Unit Price without VAT: | €0.53119 |
|---|---|
| Unit Price with VAT: | €0.65336 |

