
CT-0150-F10 | |
|---|---|
DigiKey Part Number | 5666-CT-0150-F10-ND |
Manufacturer | |
Manufacturer Product Number | CT-0150-F10 |
Description | CURR SENSE XFMR 150:5 FOOTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 A Current Sense Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 150 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 150:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €74.64000 | €74.64 |
| Unit Price without VAT: | €74.64000 |
|---|---|
| Unit Price with VAT: | €91.80720 |

