
IDSR005.T | |
|---|---|
DigiKey Part Number | 5666-IDSR005.T-ND |
Manufacturer | |
Manufacturer Product Number | IDSR005.T |
Description | FUSE CARTRIDGE 5A 600VAC/VDC CYL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 5A | Package / Case Cylindrical, Alarm Indicating |
Voltage Rating - AC 600 VAC | Size / Dimension 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.37000 | €25.37 |
| 5 | €21.04400 | €105.22 |
| 10 | €19.41500 | €194.15 |
| 50 | €16.08440 | €804.22 |
| 100 | €14.82250 | €1,482.25 |
| 250 | €13.29384 | €3,323.46 |
| 500 | €12.23358 | €6,116.79 |
| Unit Price without VAT: | €25.37000 |
|---|---|
| Unit Price with VAT: | €31.20510 |

