Power Switch/Driver 1:1 N-Channel 6A 16-QFN (2.5x3.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS24062RQ23

DigiKey Part Number
18-LS24062RQ23TR-ND - Tape & Reel (TR)
18-LS24062RQ23CT-ND - Cut Tape (CT)
18-LS24062RQ23DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS24062RQ23
Description
28V/6A BI-DIRECTIONAL LOAD SWITC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 16-QFN (2.5x3.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 24V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
24mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (2.5x3.2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.22000€2.22
10€1.65800€16.58
25€1.51760€37.94
100€1.36350€136.35
250€1.28996€322.49
500€1.24560€622.80
1,000€1.20909€1,209.09
2,500€1.18332€2,958.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€1.18333€5,916.65
Manufacturers Standard Package
Unit Price without VAT:€2.22000
Unit Price with VAT:€2.73060