
P6SMB8.2A-E | |
|---|---|
DigiKey Part Number | 18-P6SMB8.2A-ETR-ND - Tape & Reel (TR) 18-P6SMB8.2A-ECT-ND - Cut Tape (CT) 18-P6SMB8.2A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB8.2A-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 50.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25900 | €2.59 |
| 100 | €0.16430 | €16.43 |
| 500 | €0.12318 | €61.59 |
| 1,000 | €0.10991 | €109.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.08370 | €251.10 |
| 6,000 | €0.07603 | €456.18 |
| 9,000 | €0.07212 | €649.08 |
| 15,000 | €0.06773 | €1,015.95 |
| 21,000 | €0.06512 | €1,367.52 |
| 30,000 | €0.06347 | €1,904.10 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51660 |

