
PDM71004ZXM | |
|---|---|
DigiKey Part Number | 5346-PDM71004ZXM-ND |
Manufacturer | |
Manufacturer Product Number | PDM71004ZXM |
Description | PDM HWB60AL FUSE HOLDER W/GRID |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 250 A 60 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 250 A | |
For Use With/Related Products | 280 Style Components | |
Fuse Type | Blade | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 60 | |
Voltage | - | |
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.35000 | €29.35 |
| 5 | €24.35000 | €121.75 |
| 10 | €22.46400 | €224.64 |
| 50 | €18.60740 | €930.37 |
| 100 | €17.14560 | €1,714.56 |
| 250 | €15.37436 | €3,843.59 |
| 500 | €14.40108 | €7,200.54 |
| Unit Price without VAT: | €29.35000 |
|---|---|
| Unit Price with VAT: | €36.10050 |





