


QJ4016NH3RP | |
|---|---|
DigiKey Part Number | F10297TR-ND - Tape & Reel (TR) F10297CT-ND - Cut Tape (CT) F10297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ4016NH3RP |
Description | TRIAC ALTERNISTOR 400V 16A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 16 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.71000 | €3.71 |
| 10 | €2.45800 | €24.58 |
| 100 | €1.74660 | €174.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.48722 | €743.61 |
| Unit Price without VAT: | €3.71000 |
|---|---|
| Unit Price with VAT: | €4.56330 |

