General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC-200124-RN-BX

DigiKey Part Number
18-RC-200124-RN-BX-ND
Manufacturer
Manufacturer Product Number
RC-200124-RN-BX
Description
CVP RELAY
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
32VDC - Max
Load - Max Switching
640W
Coil Current
66.7 mA
Coil Type
Non Latching
Features
Resistor
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
360 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.