
SMBJ22A-E | |
|---|---|
DigiKey Part Number | 18-SMBJ22A-ETR-ND - Tape & Reel (TR) 18-SMBJ22A-ECT-ND - Cut Tape (CT) 18-SMBJ22A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22A-E |
Description | TVS SURF MT DO214AA - SMBJ22A 3K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23800 | €2.38 |
| 100 | €0.15060 | €15.06 |
| 500 | €0.11258 | €56.29 |
| 1,000 | €0.10030 | €100.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.07620 | €228.60 |
| 6,000 | €0.06910 | €414.60 |
| 9,000 | €0.06548 | €589.32 |
| 15,000 | €0.06141 | €921.15 |
| 21,000 | €0.05901 | €1,239.21 |
| 30,000 | €0.05666 | €1,699.80 |
| 75,000 | €0.05648 | €4,236.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47970 |

