New Product
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ33A-E

DigiKey Part Number
18-SMBJ33A-ETR-ND - Tape & Reel (TR)
18-SMBJ33A-ECT-ND - Cut Tape (CT)
18-SMBJ33A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33A-E
Description
TVS SURF MT DO214AA - SMBJ33A 3K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.23800€2.38
100€0.15060€15.06
500€0.11258€56.29
1,000€0.10030€100.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.07620€228.60
6,000€0.06910€414.60
9,000€0.06548€589.32
15,000€0.06141€921.15
21,000€0.05901€1,239.21
30,000€0.05666€1,699.80
75,000€0.05648€4,236.00
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.47970