
SMF10A-T13 | |
|---|---|
DigiKey Part Number | 18-SMF10A-T13TR-ND - Tape & Reel (TR) 18-SMF10A-T13CT-ND - Cut Tape (CT) 18-SMF10A-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF10A-T13 |
Description | TVS DIODE 10VWM 17VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 11.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25300 | €2.53 |
| 100 | €0.16020 | €16.02 |
| 500 | €0.11996 | €59.98 |
| 1,000 | €0.10697 | €106.97 |
| 2,000 | €0.09604 | €192.08 |
| 5,000 | €0.08418 | €420.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.06916 | €691.60 |
| 20,000 | €0.06361 | €1,272.20 |
| 30,000 | €0.06132 | €1,839.60 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50430 |

