SP3012-04UTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 69,897
Unit Price: €0.55000
Datasheet

Direct


Bourns Inc.
In Stock: 21,923
Unit Price: €1.03000
Datasheet

Direct


onsemi
In Stock: 534
Unit Price: €0.50000
Datasheet

Direct


onsemi
In Stock: 34,747
Unit Price: €0.29000
Datasheet

Direct


onsemi
In Stock: 4,826
Unit Price: €0.40000
Datasheet

Direct


Semtech Corporation
In Stock: 180,406
Unit Price: €1.14000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2,731
Unit Price: €0.48000
Datasheet

Similar


Panjit International Inc.
In Stock: 7,745
Unit Price: €0.26000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: €0.10374
Datasheet
7V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0)
SP3420-04UTG
Building Automation – Protect/Sense/Control

SP3012-04UTG

DigiKey Part Number
F4087TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3012-04UTG
Description
TVS DIODE 5VWM 7VC 10UDFN
Customer Reference
Detailed Description
7V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0)
Datasheet
 Datasheet
EDA/CAD Models
SP3012-04UTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
7V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes