


SP4208-01FTG | |
|---|---|
DigiKey Part Number | F10715TR-ND - Tape & Reel (TR) F10715CT-ND - Cut Tape (CT) F10715DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4208-01FTG |
Description | TVS DIODE 8VWM 25VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9.5V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 25V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 750W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.29900 | €2.99 |
| 100 | €0.24270 | €24.27 |
| 500 | €0.20138 | €100.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.16197 | €485.91 |
| 6,000 | €0.15940 | €956.40 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50430 |


