
SZSMF10AT1G | |
|---|---|
DigiKey Part Number | F11647TR-ND - Tape & Reel (TR) F11647CT-ND - Cut Tape (CT) F11647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF10AT1G |
Description | TVS DIODE 10VWM 17VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 11.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.34500 | €3.45 |
| 100 | €0.22090 | €22.09 |
| 500 | €0.17290 | €86.45 |
| 1,000 | €0.15005 | €150.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.11526 | €345.78 |
| 6,000 | €0.11048 | €662.88 |
| 9,000 | €0.10542 | €948.78 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.54120 |

