



Category | Filament Material ABS (Acrylonitrile Butadiene Styrene) |
Manufacturer LulzBot | Color Yellow |
Series | Filament Diameter 0.112" (2.85mm) |
Packaging Bulk | Weight 2.205 lb (1.00 kg) |
Part Status Discontinued at DigiKey | Operating Temperature 235°C ~ 245°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.80000 | €36.80 |
| Unit Price without VAT: | €36.80000 |
|---|---|
| Unit Price with VAT: | €45.26400 |

