LED Lighting MP-3030-120H White, Neutral 4000K 2.68V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-120H-40-90

DigiKey Part Number
1214-MP-3030-120H-40-90TR-ND - Tape & Reel (TR)
1214-MP-3030-120H-40-90CT-ND - Cut Tape (CT)
1214-MP-3030-120H-40-90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-120H-40-90
Description
LED MP3030120H WHT 4000K 1212
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-3030-120H White, Neutral 4000K 2.68V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-3030-120H-40-90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
34lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.68V
Lumens/Watt @ Current - Test
195 lm/W
CRI (Color Rendering Index)
90
Current - Max
400mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.026" (0.66mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.15600€1.56
100€0.10920€10.92
500€0.08800€44.00
1,000€0.08098€80.98
2,000€0.07500€150.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.08008€400.40
10,000€0.07527€752.70
15,000€0.07281€1,092.15
25,000€0.07002€1,750.50
35,000€0.06836€2,392.60
50,000€0.06675€3,337.50
125,000€0.06318€7,897.50
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.28290