10 pF Silicon Capacitor 0202 (0505 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9110RM

DigiKey Part Number
1465-9110RM-ND
Manufacturer
Manufacturer Product Number
9110RM
Description
CAP SILICON 10PF 20% 0202
Customer Reference
Detailed Description
10 pF Silicon Capacitor 0202 (0505 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Capacitance
10 pF
Tolerance
±20%
ESL (Equivalent Series Inductance)
-
Applications
High Stability
Features
-
Operating Temperature
-55°C ~ 150°C
Package / Case
0202 (0505 Metric)
Height
0.008" (0.20mm)
Size / Dimension
0.020" L x 0.020" W (0.51mm x 0.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.